- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216301-2104
Molex / Waldom
216301-2104
Cable Assembly TXL 0.15m 18AWG Crimp Terminal 1 POS F Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly TXL 0.15m 18AWG Crimp Terminal 1 POS F Crimp
Search Keywords: 2163012104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-2104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216301-2104 RoHS compliant?
Yes, 216301-2104 is RoHS compliant.
What is the lead time for 216301-2104?
The standard lead time for 216301-2104 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Ships today, if you order in
You may purchase all in-stock quantity of 690
Stock lot only:
690
Minimum Order Quantity:
1500
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$1.3464
1,500
$1.2240
3,000
$0.7650
8,000
$0.7630
20,000 +
$0.7610
Click for Quote
Log in
to unlock special pricing