- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216301-1106
Molex / Waldom
216301-1106
Rectangular Cable Assemblies MX150 F-S 600MM 18 AWG LEADS BK Sn
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 F-S 600MM 18 AWG LEADS BK Sn
Search Keywords: 2163011106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-1106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216301-1106 RoHS compliant?
Yes, 216301-1106 is RoHS compliant.
What is the lead time for 216301-1106?
The standard lead time for 216301-1106 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
674
Ships today, if you order in
You may purchase all in-stock quantity of 674
Stock lot only:
674
Minimum Order Quantity:
1500
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$0.9548
1,500
$0.8680
3,000
$0.7120
8,000
$0.7100
20,000 +
$0.7090
Click for Quote
Log in
to unlock special pricing