- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216300-1222
Molex / Waldom
216300-1222
Cable Assembly TXL 0.15m 14AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly TXL 0.15m 14AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag
Search Keywords: 2163001222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216300-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216300-1222 RoHS compliant?
Yes, 216300-1222 is RoHS compliant.
What is the lead time for 216300-1222?
The standard lead time for 216300-1222 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$1.204
400
$1.111
800
$1.024
1,600
$0.935
2,500 +
$0.904
Click for Quote
Log in
to unlock special pricing