- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216293-1063
Molex / Waldom
216293-1063
Cable Assembly AC Power 0.6m Wire to Board 6 POS M Crimp 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.6m Wire to Board 6 POS M Crimp 14AWG
Search Keywords: 2162931063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216293-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216293-1063 RoHS compliant?
Yes, 216293-1063 is RoHS compliant.
What is the lead time for 216293-1063?
The standard lead time for 216293-1063 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$9.83
35
$9.66
70 +
$9.51
Click for Quote
Log in
to unlock special pricing