- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216293-1012
Molex / Waldom
216293-1012
Cable Assembly AC Power 0.3m Wire to Board 1 POS M Crimp 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Wire to Board 1 POS M Crimp 14AWG
Search Keywords: 2162931012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216293-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216293-1012 RoHS compliant?
Yes, 216293-1012 is RoHS compliant.
What is the lead time for 216293-1012?
The standard lead time for 216293-1012 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
You may purchase all in-stock quantity of 195
Stock lot only:
195
Minimum Order Quantity:
900
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$3.003
900
$2.730
1,800
$1.800
4,000
$1.760
10,000 +
$1.710
Click for Quote
Log in
to unlock special pricing