- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216292-1041
Molex / Waldom
216292-1041
Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 4 to 4 POS M-MCrimp-Crimp 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 4 to 4 POS M-MCrimp-Crimp 14AWG
Search Keywords: 2162921041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216292-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216292-1041 RoHS compliant?
Yes, 216292-1041 is RoHS compliant.
What is the lead time for 216292-1041?
The standard lead time for 216292-1041 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15
$4.74
75
$4.66
150 +
$4.58
Click for Quote
Log in
to unlock special pricing