- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216291-1061
216291-1061
Molex / Waldom
Cable Assembly AC Power 0.15m Wire to Board 6 POS F Crimp 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Wire to Board 6 POS F Crimp 14AWG
Search Keywords: 2162911061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216291-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
375
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$4.939
750
$4.490
1,600
$3.930
4,000 +
$3.850
Click for Quote
Log in
to unlock special pricing