- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216291-1032
216291-1032
Molex / Waldom
Cable Assembly AC Power 0.3m Wire to Board 3 POS F Crimp 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Wire to Board 3 POS F Crimp 14AWG
Search Keywords: 2162911032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216291-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
You may purchase all in-stock quantity of 195
Stock lot only:
195
Minimum Order Quantity:
475
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$3.586
950
$3.260
2,000
$2.860
5,000 +
$2.790
Click for Quote
Log in
to unlock special pricing