- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216291-1031
216291-1031
Molex / Waldom
Cable Assembly AC Power 0.15m Wire to Board 3 POS F Crimp 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Wire to Board 3 POS F Crimp 14AWG
Search Keywords: 2162911031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216291-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
You may purchase all in-stock quantity of 174
Stock lot only:
174
Minimum Order Quantity:
550
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2.673
1,100
$2.430
4,000
$2.130
10,000 +
$2.080
Click for Quote
Log in
to unlock special pricing