- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216291-1013
Molex / Waldom
216291-1013
Cable Assembly AC Power 0.6m Wire to Board 1 POS F Crimp 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.6m Wire to Board 1 POS F Crimp 14AWG
Search Keywords: 2162911013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216291-1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216291-1013 RoHS compliant?
Yes, 216291-1013 is RoHS compliant.
What is the lead time for 216291-1013?
The standard lead time for 216291-1013 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
You may purchase all in-stock quantity of 187
Stock lot only:
187
Minimum Order Quantity:
825
17 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$3.729
825
$3.390
1,650
$2.330
4,000
$2.310
10,000 +
$2.240
Click for Quote
Log in
to unlock special pricing