- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216290-1061
Molex / Waldom
216290-1061
Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 6 to 6 POS F-FCrimp-Crimp 14AWG
Search Keywords: 2162901061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216290-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216290-1061 RoHS compliant?
Yes, 216290-1061 is RoHS compliant.
What is the lead time for 216290-1061?
The standard lead time for 216290-1061 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
You may purchase all in-stock quantity of 112
Stock lot only:
112
Minimum Order Quantity:
600
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$6.11
600
$5.80
1,200
$5.09
3,000 +
$4.98
Click for Quote
Log in
to unlock special pricing