- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216290-1033
216290-1033
Molex / Waldom
Cable Assembly AC Power 0.6m Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.6m Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp 14AWG
Search Keywords: 2162901033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216290-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
You may purchase all in-stock quantity of 95
Stock lot only:
95
Minimum Order Quantity:
325
17 Weeks
can ship
9/7/26