- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 216290-1032
Molex / Waldom
216290-1032
Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp 14AWG
Search Keywords: 2162901032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216290-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216290-1032 RoHS compliant?
Yes, 216290-1032 is RoHS compliant.
What is the lead time for 216290-1032?
The standard lead time for 216290-1032 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Ships today, if you order in
Minimum Order Quantity:
20
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
20
$4.69
75
$4.62
150 +
$4.53
Click for Quote
Log in
to unlock special pricing