- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216273-1083
216273-1083
Molex / Waldom
Cable Assembly UL 11028 0.3m 22AWG Wire to Board 8 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 22AWG Wire to Board 8 POS M Crimp Bag
Search Keywords: 2162731083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216273-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
You may purchase all in-stock quantity of 160
Stock lot only:
160
Minimum Order Quantity:
500
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$4.213
1,000
$3.830
2,000
$3.350
5,000 +
$3.280
Click for Quote
Log in
to unlock special pricing