- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216273-1043
216273-1043
Molex / Waldom
Cable Assembly UL 11028 0.3m 22AWG Wire to Board 4 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 22AWG Wire to Board 4 POS M Crimp Bag
Search Keywords: 2162731043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216273-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
You may purchase all in-stock quantity of 111
Stock lot only:
111
Minimum Order Quantity:
925
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$2.211
1,850
$2.010
4,000
$1.770
10,000 +
$1.730
Click for Quote
Log in
to unlock special pricing