- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216273-1023
Molex / Waldom
216273-1023
Cable Assembly UL 11028 0.3m 22AWG Wire to Board 2 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 22AWG Wire to Board 2 POS M Crimp Bag
Search Keywords: 2162731023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216273-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216273-1023 RoHS compliant?
Yes, 216273-1023 is RoHS compliant.
What is the lead time for 216273-1023?
The standard lead time for 216273-1023 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
1425
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$2.266
1,425
$2.060
2,850
$1.370
8,000
$1.360
20,000 +
$1.350
Click for Quote
Log in
to unlock special pricing