- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216273-1020
216273-1020
Molex / Waldom
Cable Assembly UL 11028 0.05m 22AWG Wire to Board 2 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.05m 22AWG Wire to Board 2 POS M Crimp Bag
Search Keywords: 2162731020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216273-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,353
Can Ship immediately
Minimum Order Quantity:
75
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
60
$1.19
300
$1.17
600
$1.16
1,200
$1.13
3,400 +
$1.03
Click for Quote
Log in
to unlock special pricing