- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216272-1084
216272-1084
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp-Crimp Bag
Search Keywords: 2162721084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216272-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$7.11
50
$6.99
95 +
$6.85
Click for Quote
Log in
to unlock special pricing