- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216272-1054
Molex / Waldom
216272-1054
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag
Search Keywords: 2162721054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216272-1054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216272-1054 RoHS compliant?
Yes, 216272-1054 is RoHS compliant.
What is the lead time for 216272-1054?
The standard lead time for 216272-1054 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
You may purchase all in-stock quantity of 123
Stock lot only:
123
Minimum Order Quantity:
475
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$5.093
475
$4.630
950
$3.900
2,000
$3.890
5,000 +
$3.880
Click for Quote
Log in
to unlock special pricing