- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216272-1044
216272-1044
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
Search Keywords: 2162721044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216272-1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
You may purchase all in-stock quantity of 122
Stock lot only:
122
Minimum Order Quantity:
575
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.608
1,150
$3.280
4,000
$2.880
10,000 +
$2.810
Click for Quote
Log in
to unlock special pricing