- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216272-1041
216272-1041
Molex / Waldom
Cable Assembly UL 11028 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
Search Keywords: 2162721041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216272-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
You may purchase all in-stock quantity of 115
Stock lot only:
115
Minimum Order Quantity:
700
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$2.816
1,400
$2.560
4,000
$2.220
10,000 +
$2.190
Click for Quote
Log in
to unlock special pricing