- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216271-1082
216271-1082
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG Wire to Board 8 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board 8 POS F Crimp Bag
Search Keywords: 2162711082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216271-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
You may purchase all in-stock quantity of 96
Stock lot only:
96
Minimum Order Quantity:
625
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$3.322
1,250
$3.020
4,000
$2.640
10,000 +
$2.590
Click for Quote
Log in
to unlock special pricing