- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216271-1052
216271-1052
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG Wire to Board 5 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board 5 POS F Crimp Bag
Search Keywords: 2162711052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216271-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.23
300
$2.20
600 +
$2.16
Click for Quote
Log in
to unlock special pricing