- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216271-1044
216271-1044
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG Wire to Board 4 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG Wire to Board 4 POS F Crimp Bag
Search Keywords: 2162711044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216271-1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
800
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.552
1,600
$2.320
4,000
$2.020
10,000 +
$1.990
Click for Quote
Log in
to unlock special pricing