- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216270-1084
Molex / Waldom
216270-1084
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 2162701084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216270-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216270-1084 RoHS compliant?
Yes, 216270-1084 is RoHS compliant.
What is the lead time for 216270-1084?
The standard lead time for 216270-1084 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
You may purchase all in-stock quantity of 65
Stock lot only:
65
Minimum Order Quantity:
375
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$9.383
375
$8.530
750
$6.090
1,600
$5.990
4,000 +
$5.980
Click for Quote
Log in
to unlock special pricing