- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216270-1031
Molex / Waldom
216270-1031
Cable Assembly UL 11028 0.1m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.1m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Search Keywords: 2162701031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216270-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216270-1031 RoHS compliant?
Yes, 216270-1031 is RoHS compliant.
What is the lead time for 216270-1031?
The standard lead time for 216270-1031 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
975
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2.464
975
$2.240
1,950
$1.860
4,000
$1.850
10,000 +
$1.840
Click for Quote
Log in
to unlock special pricing