- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216270-1020
216270-1020
Molex / Waldom
Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Search Keywords: 2162701020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216270-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
1250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.496
2,500
$1.360
8,000
$1.190
20,000 +
$1.170
Click for Quote
Log in
to unlock special pricing