- Home ›
- All Products›
- 216011-1043
216011-1043
Molex / Waldom
Cable Assembly AC Power 0.6m Wire to Board 4 POS F Crimp 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.6m Wire to Board 4 POS F Crimp 10AWG
Search Keywords: 2160111043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216011-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$21.76
16
$21.37
31
$20.99
62 +
$20.62
Click for Quote
Log in
to unlock special pricing