- Home ›
- All Products›
- 216011-1041
216011-1041
Molex / Waldom
Cable Assembly AC Power 0.15m Wire to Board 4 POS F Crimp 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Wire to Board 4 POS F Crimp 10AWG
Search Keywords: 2160111041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216011-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$7.73
45
$7.59
90 +
$7.47
Click for Quote
Log in
to unlock special pricing