- Home ›
- All Products›
- 216011-1033
Molex / Waldom
216011-1033
Cable Assembly AC Power 0.6m Wire to Board 3 POS F Crimp 10AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 216011-1033 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |