- Home ›
- All Products›
- 216010-1022
Molex / Waldom
216010-1022
Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 2 to 2 POS F-F Crimp 10AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Wire to Board to Wire to Board 2 to 2 POS F-F Crimp 10AWG
Search Keywords: 2160101022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216010-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216010-1022 RoHS compliant?
Yes, 216010-1022 is RoHS compliant.
What is the lead time for 216010-1022?
The standard lead time for 216010-1022 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
You may purchase all in-stock quantity of 89
Stock lot only:
89
Minimum Order Quantity:
300
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$8.195
300
$7.450
600
$7.080
1,200
$6.190
3,000 +
$6.060
Click for Quote
Log in
to unlock special pricing