- Home ›
- All Products›
- 215922-0800
Molex / Waldom
215922-0800
Connector Wire to Wire Housing Plug 8 Position 3mm Crimp Straight Panel Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Plug 8 Position 3mm Crimp Straight Panel Mount Bag
Search Keywords: 2159220800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215922-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215922-0800 RoHS compliant?
Yes, 215922-0800 is RoHS compliant.
What is the lead time for 215922-0800?
The standard lead time for 215922-0800 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,200
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
250
$0.2941
1,200
$0.2740
2,400
$0.2670
4,400
$0.2597
12,000 +
$0.2591
Click for Quote
Log in
to unlock special pricing