- Home ›
- All Products›
- 215915-1003
215915-1003
Molex / Waldom
Connector Power Header 3 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 3 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray
Search Keywords: 2159151003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215915-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
60
$1.12
350
$0.95
700
$0.94
1,500
$0.93
7,820
$0.90
16,000
$0.80
40,000 +
$0.78
Click for Quote
Log in
to unlock special pricing