- Home ›
- All Products›
- 215760-1006
Molex / Waldom
215760-1006
Connector Power Header 6Position 3mm PC Pin Right Angle Through Hole 6 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 6Position 3mm PC Pin Right Angle Through Hole 6 Terminal 1 Port Tray
Search Keywords: 2157601006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215760-1006 RoHS compliant?
Yes, 215760-1006 is RoHS compliant.
What is the lead time for 215760-1006?
The standard lead time for 215760-1006 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,629
Ships today, if you order in
Minimum Order Quantity:
119
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
119
$1.92
350
$1.49
650
$1.39
1,300
$1.33
2,142 +
$1.29
Click for Quote
Log in
to unlock special pricing