- Home ›
- All Products›
- 215760-1004
Molex / Waldom
215760-1004
Connector Power Header 4Position 3mm PC Pin Right Angle Through Hole 4 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 4Position 3mm PC Pin Right Angle Through Hole 4 Terminal 1 Port Tray
Search Keywords: 2157601004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215760-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215760-1004 RoHS compliant?
Yes, 215760-1004 is RoHS compliant.
What is the lead time for 215760-1004?
The standard lead time for 215760-1004 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,189
Can Ship immediately
Minimum Order Quantity:
175
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
175
$1.70
450
$1.52
850
$1.45
1,700
$1.36
3,150
$1.33
8,000 +
$1.23
Click for Quote
Log in
to unlock special pricing