- Home ›
- All Products›
- 215759-1004
Molex / Waldom
215759-1004
Connector Rectangular Housing Receptacle 4Position 3mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Rectangular Housing Receptacle 4Position 3mm Crimp Straight Cable Mount Bag
Search Keywords: 2157591004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215759-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215759-1004 RoHS compliant?
Yes, 215759-1004 is RoHS compliant.
What is the lead time for 215759-1004?
The standard lead time for 215759-1004 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$0.307
1,100
$0.301
2,300
$0.296
4,600
$0.290
9,000
$0.285
20,000
$0.249
50,000 +
$0.242
Click for Quote
Log in
to unlock special pricing