- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215711-2122
215711-2122
Molex / Waldom
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 150.00mm Length - 28 AWG - Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 150.00mm Length - 28 AWG - Red
Search Keywords: 2157112122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215711-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400
Minimum Order Quantity:
1500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.649
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing