- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215711-1124
Molex / Waldom
215711-1124
Clik-Mate Male-to-Clik-Mate Male - Tin (Sn) Plated - 300.00mm Length - 24 AWG - Red
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Clik-Mate Male - Tin (Sn) Plated - 300.00mm Length - 24 AWG - Red
Search Keywords: 2157111124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215711-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215711-1124 RoHS compliant?
Yes, 215711-1124 is RoHS compliant.
What is the lead time for 215711-1124?
The standard lead time for 215711-1124 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
1500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.1088
1,500
$1.0080
3,000
$0.6900
8,000
$0.6880
20,000 +
$0.6860
Click for Quote
Log in
to unlock special pricing