- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215711-1104
Molex / Waldom
215711-1104
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 26 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 26 AWG - Black
Search Keywords: 2157111104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215711-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215711-1104 RoHS compliant?
Yes, 215711-1104 is RoHS compliant.
What is the lead time for 215711-1104?
The standard lead time for 215711-1104 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
You may purchase all in-stock quantity of 350
Stock lot only:
350
Minimum Order Quantity:
1500
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$1.0043
1,500
$0.9130
3,000
$0.6360
8,000
$0.6350
20,000 +
$0.6330
Click for Quote
Log in
to unlock special pricing