- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215711-1101
Molex / Waldom
215711-1101
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 75.00mm Length - 26 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 75.00mm Length - 26 AWG - Black
Search Keywords: 2157111101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215711-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215711-1101 RoHS compliant?
Yes, 215711-1101 is RoHS compliant.
What is the lead time for 215711-1101?
The standard lead time for 215711-1101 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.364
1,500
$1.240
3,000
$1.105
8,000
$0.963
20,000 +
$0.842
Click for Quote
Log in
to unlock special pricing