- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215710-2124
Molex / Waldom
215710-2124
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 24 AWG - Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 300.00mm Length - 24 AWG - Black
Search Keywords: 2157102124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215710-2124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215710-2124 RoHS compliant?
Yes, 215710-2124 is RoHS compliant.
What is the lead time for 215710-2124?
The standard lead time for 215710-2124 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
1500
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$0.682
1,500
$0.620
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing