- Home ›
- All Products›
- 215348-2121
Molex / Waldom
215348-2121
Cable Assembly UL 11028 0.075m 16AWG Crimp Terminal 1 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.075m 16AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2153482121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215348-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215348-2121 RoHS compliant?
Yes, 215348-2121 is RoHS compliant.
What is the lead time for 215348-2121?
The standard lead time for 215348-2121 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
150
$0.5712
1,200 +
$0.5406
Click for Quote
Log in
to unlock special pricing