- Home ›
- All Products›
- 215348-2115
Molex / Waldom
215348-2115
Cable Assembly UL 11028 0.45m 18AWG Crimp Terminal 1 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.45m 18AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2153482115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215348-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215348-2115 RoHS compliant?
Yes, 215348-2115 is RoHS compliant.
What is the lead time for 215348-2115?
The standard lead time for 215348-2115 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
You may purchase all in-stock quantity of 445
Stock lot only:
445
Minimum Order Quantity:
1500
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.6060
1,500
$1.4600
3,000
$0.9180
8,000
$0.9160
20,000 +
$0.9139
Click for Quote
Log in
to unlock special pricing