- Home ›
- All Products›
- 215348-1113
Molex / Waldom
215348-1113
SQUBA 3.6 M-S 225MM 18 AWG LEADS BK Sn
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SQUBA 3.6 M-S 225MM 18 AWG LEADS BK Sn
Search Keywords: 2153481113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215348-1113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215348-1113 RoHS compliant?
Yes, 215348-1113 is RoHS compliant.
What is the lead time for 215348-1113?
The standard lead time for 215348-1113 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
You may purchase all in-stock quantity of 450
Stock lot only:
450
Minimum Order Quantity:
1500
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$1.3530
1,500
$1.2300
3,000
$0.6701
8,000
$0.6691
20,000 +
$0.6671
Click for Quote
Log in
to unlock special pricing