- Home ›
- All Products›
- 215347-2121
Molex / Waldom
215347-2121
Cable Assembly UL 11028 0.075m 16AWG 1POS Terminal to 1POS Terminal Plug-Plug Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.075m 16AWG 1POS Terminal to 1POS Terminal Plug-Plug Bag
Search Keywords: 2153472121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215347-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215347-2121 RoHS compliant?
Yes, 215347-2121 is RoHS compliant.
What is the lead time for 215347-2121?
The standard lead time for 215347-2121 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
You may purchase all in-stock quantity of 550
Stock lot only:
550
Minimum Order Quantity:
1500
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.5947
1,500
$0.5406
2,400 +
$0.5304
Click for Quote
Log in
to unlock special pricing