- Home ›
- All Products›
- 215346-1101
215346-1101
Molex / Waldom
Cable Assembly UL 11028 0.075m 20AWG Crimp Terminal 1 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.075m 20AWG Crimp Terminal 1 POS F Crimp Bag
Search Keywords: 2153461101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215346-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$0.5712
1,200
$0.5406
2,400
$0.5304
3,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing