- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215343-2202
Molex / Waldom
215343-2202
Cable Assembly UL 1015 0.15m 20AWG Crimp Terminal 1 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 20AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2153432202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215343-2202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215343-2202 RoHS compliant?
Yes, 215343-2202 is RoHS compliant.
What is the lead time for 215343-2202?
The standard lead time for 215343-2202 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Minimum Order Quantity:
125
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
125
$1.4200
2,500
$0.8854
8,000
$0.8701
20,000 +
$0.8619
Click for Quote
Log in
to unlock special pricing