- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215343-1122
215343-1122
Molex / Waldom
Cable Assembly UL 1015 0.15m 16AWG Crimp Terminal 1 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 16AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2153431122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215343-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.682
150
$0.620
550
$0.600
1,100
$0.590
2,200 +
$0.580
Click for Quote
Log in
to unlock special pricing