- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215342-2123
Molex / Waldom
215342-2123
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag
Search Keywords: 2153422123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215342-2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 215342-2123 RoHS compliant?
Yes, 215342-2123 is RoHS compliant.
What is the lead time for 215342-2123?
The standard lead time for 215342-2123 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
You may purchase all in-stock quantity of 479
Stock lot only:
479
Minimum Order Quantity:
1500
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1.3860
1,500
$1.2600
3,000
$1.0098
8,000
$1.0067
20,000 +
$0.9700
Click for Quote
Log in
to unlock special pricing