- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 215342-1123
215342-1123
Molex / Waldom
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag
Search Keywords: 2153421123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:215342-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
1500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.6620
3,000
$0.6018
8,000
$0.5202
20,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing